-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC126-Q100; 74HCT126-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC126DR | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 | |
SN74HC126DBR | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2414
|
Newark | Buffer/Line Driver, Aec-Q100, 125Deg C Rohs Compliant: Yes |Nexperia 74HC126D-Q100J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2400 |
|
$0.2170 / $0.5620 | Buy Now |
DISTI #
1727-74HC126D-Q100JCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2459 In Stock |
|
$0.1413 / $0.4800 | Buy Now |
DISTI #
74HC126D-Q100J
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC126D-Q100J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1880 Partner Stock |
|
RFQ | |
DISTI #
74HC126D-Q100J
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC126D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1205 / $0.1434 | Buy Now |
DISTI #
771-74HC126D-Q100J
|
Mouser Electronics | Buffers & Line Drivers 74HC126D-Q100/SOT108/SO14 RoHS: Compliant | 2683 |
|
$0.1310 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1292 | Buy Now |
DISTI #
81048771
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2331 | Americas - 2500 |
|
$0.2048 | Buy Now |
|
Rochester Electronics | 74HC126 - Quad buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 1880 |
|
$0.1174 / $0.1381 | Buy Now |
DISTI #
74HC126D-Q100J
|
TTI | Buffers & Line Drivers 74HC126D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1210 | Buy Now |
DISTI #
74HC126D-Q100J
|
Avnet Asia | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R (Alt: 74HC126D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1058 / $0.1284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC126D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC126D-Q100J
Nexperia
74HC126-Q100; 74HCT126-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC126D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC125T14-13 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | 74HC126D-Q100J vs 74HC125T14-13 |
74HC125PW-Q100J | 74HC125-Q100; 74HCT125-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74HC126D-Q100J vs 74HC125PW-Q100J |
74HC126PW-Q100J | 74HC126-Q100; 74HCT126-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74HC126D-Q100J vs 74HC126PW-Q100J |
74HC125D-Q100J | 74HC125-Q100; 74HCT125-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74HC126D-Q100J vs 74HC125D-Q100J |