-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC126-Q100; 74HCT126-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2790
|
Newark | Ic, Dual, Retrig Multivib Rohs Compliant: Yes |Nexperia 74HC126PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 | Buy Now |
DISTI #
1727-74HC126PW-Q100JCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.1442 / $0.6200 | Buy Now |
DISTI #
74HC126PW-Q100J
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC126PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1287 / $0.1536 | Buy Now |
DISTI #
771-74HC126PW-Q100J
|
Mouser Electronics | Buffers & Line Drivers 74HC126PW-Q100/SOT402/TSSOP14 RoHS: Compliant | 694 |
|
$0.1440 / $0.6100 | Buy Now |
|
Future Electronics | Buffers & Line Drivers 74HC126PW-Q100/TSSOP14/REEL 13 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1270 / $0.1380 | Buy Now |
|
Rochester Electronics | 74HC126PW-Q100 - Quad buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 11680 |
|
$0.1274 / $0.1499 | Buy Now |
DISTI #
74HC126PW-Q100J
|
TTI | Buffers & Line Drivers 74HC126PW-Q100/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1300 / $0.1410 | Buy Now |
DISTI #
74HC126PW-Q100J
|
Avnet Asia | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R (Alt: 74HC126PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74HC126PW-Q100J
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R (Alt: 74HC126PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC126PW-Q100J
|
EBV Elektronik | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R (Alt: 74HC126PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC126PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC126PW-Q100J
Nexperia
74HC126-Q100; 74HCT126-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC126PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC125D-Q100J | 74HC125-Q100; 74HCT125-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74HC126PW-Q100J vs 74HC125D-Q100J |
74HC126S14-13 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74HC126PW-Q100J vs 74HC126S14-13 |
74HC126D-Q100J | 74HC126-Q100; 74HCT126-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74HC126PW-Q100J vs 74HC126D-Q100J |