-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NAND GATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74HC132DCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14694 In Stock |
|
$0.1642 / $0.5600 | Buy Now |
DISTI #
74HC132D
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC - Tape and Reel (Alt: 74HC132D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-74HC132D
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Pb-F CMOS LOGIC IC SERIES SOIC16 3-to-8 Line Decoder RoHS: Compliant | 6132 |
|
$0.1640 / $0.5600 | Buy Now |
DISTI #
74HC132D
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC - Tape and Reel (Alt: 74HC132D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74HC132D
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC - Tape and Reel (Alt: 74HC132D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC132D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC132D
Toshiba America Electronic Components
NAND GATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2016-05-25 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 160 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |