-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4368 Package Multiple: 78 | 0 |
|
$0.3400 | Buy Now |
|
Rochester Electronics | 74HC132DB - NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, SSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9984 |
|
$0.1431 / $0.1684 | Buy Now |
DISTI #
4267563
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 2165 Lead time: 3 Weeks, 1 Days Container: Each | 4463 |
|
$0.3002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC132DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC132DB,112
Nexperia
74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SOT-337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC132DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC132DBR | 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SSOP -40 to 85 | Texas Instruments | 74HC132DB,112 vs SN74HC132DBR |
74HC132DB,118 | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SSOP1 14-Pin | NXP Semiconductors | 74HC132DB,112 vs 74HC132DB,118 |
74HC132DB | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC132DB,112 vs 74HC132DB |
SN74HC132ADBRE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SSOP-14 | Texas Instruments | 74HC132DB,112 vs SN74HC132ADBRE4 |
SN74HC132DBLE | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85 | Texas Instruments | 74HC132DB,112 vs SN74HC132DBLE |
SN74HC132DBRE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74HC132DB,112 vs SN74HC132DBRE4 |
74HC132DB,118 | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SSOP1 14-Pin | Nexperia | 74HC132DB,112 vs 74HC132DB,118 |
SN74HC132ADBR | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SSOP-14 | Texas Instruments | 74HC132DB,112 vs SN74HC132ADBR |
SN54HC132J | Military 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | 74HC132DB,112 vs SN54HC132J |
935171440112 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132DB,112 vs 935171440112 |