Part Details for 74HC132PW-T by NXP Semiconductors
Overview of 74HC132PW-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74HC132PW-T
74HC132PW-T CAD Models
74HC132PW-T Part Data Attributes
|
74HC132PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132PW-T
NXP Semiconductors
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC132PW-T
This table gives cross-reference parts and alternative options found for 74HC132PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132PW,112 | 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 74HC132PW-T vs 74HC132PW,112 |
935185800112 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC132PW-T vs 935185800112 |
74HC132PW | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC132PW-T vs 74HC132PW |
SN74HC132PWR | 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132PW-T vs SN74HC132PWR |
MM74HC132MTCX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74HC132PW-T vs MM74HC132MTCX |
SN74HC132PWLE | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132PW-T vs SN74HC132PWLE |
SN74HC132PWTG4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132PW-T vs SN74HC132PWTG4 |
MC74HC132ADTR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74HC132PW-T vs MC74HC132ADTR2 |
74HC132PW,118 | 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 74HC132PW-T vs 74HC132PW,118 |
MC74HC132ADTR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | 74HC132PW-T vs MC74HC132ADTR2G |