-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC137DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC137DB,112
Nexperia
74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 285 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC137DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC137DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC137RPEL | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | 74HC137DB,112 vs HD74HC137RPEL |
74HC138DB | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC137DB,112 vs 74HC138DB |
935174410118 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HC137DB,112 vs 935174410118 |
TC74HC137AF-TP1 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74HC137DB,112 vs TC74HC137AF-TP1 |
SN74HC137DR-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | 74HC137DB,112 vs SN74HC137DR-00 |
933757070652 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HC137DB,112 vs 933757070652 |
HD74HC137RP-EL | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC137DB,112 vs HD74HC137RP-EL |
74HC137DB-T | Decoder/Driver | Nexperia | 74HC137DB,112 vs 74HC137DB-T |
933757070653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC137DB,112 vs 933757070653 |
933757070653 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HC137DB,112 vs 933757070653 |