| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 935189660112 | NXP Semiconductors | Check for Price | HC/UH Series, Inverted Output, CMOS, PDSO16 | CD74HC138SME4 vs 935189660112 |
| 74HC138DB,118 | Nexperia | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16 | CD74HC138SME4 vs 74HC138DB,118 |
| 74HC137DB,112 | Nexperia | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16 | CD74HC138SME4 vs 74HC137DB,112 |
| 74HC137DB,112 | NXP Semiconductors | Check for Price | HC/UH Series, Inverted Output, CMOS, PDSO16 | CD74HC138SME4 vs 74HC137DB,112 |
| TC74HC137AF-EL | Toshiba America Electronic Components | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16 | CD74HC138SME4 vs TC74HC137AF-EL |
| 74HC138DB,118 | NXP Semiconductors | Check for Price | HC/UH Series, Inverted Output, CMOS, PDSO16 | CD74HC138SME4 vs 74HC138DB,118 |
| HD74HC137FP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | CD74HC138SME4 vs HD74HC137FP-EL |
| HD74HC137FP | Hitachi Ltd | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | CD74HC138SME4 vs HD74HC137FP |
| 74HC137DB,118 | NXP Semiconductors | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16 | CD74HC138SME4 vs 74HC137DB,118 |
| TC74HC137AF(TP2) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | CD74HC138SME4 vs TC74HC137AF(TP2) |
Part Details for CD74HC138SME4 by Texas Instruments
Results Overview of CD74HC138SME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC138SME4 Information
CD74HC138SME4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC138SME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | 7862 |
|
RFQ |
US Tariff Estimator: CD74HC138SME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC138SME4 Part Data Attributes
|
|
CD74HC138SME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC138SME4
Texas Instruments
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Ssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Propagation Delay (tpd) | 225 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for CD74HC138SME4
This table gives cross-reference parts and alternative options found for CD74HC138SME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC138SME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.