Part Details for 74HC138D-Q100,118 by Nexperia
Results Overview of 74HC138D-Q100,118 by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC138D-Q100,118 Information
74HC138D-Q100,118 by Nexperia is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74VHC123AFT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Monostable Multivibrator, TSSOP16B, -40 to 125 degC, AEC-Q100 | |
| 74VHC245FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Transceiver, TSSOP20B, -40 to 125 degC, AEC-Q100 | |
| 74VHCV14FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Inverter, TSSOP14B, -40 to 125 degC, AEC-Q100 |
Price & Stock for 74HC138D-Q100,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85X2874
|
Newark | Decoder/Demux, 8 O/P, -40 To 125Deg C, Logic Family/Base Number:74Hc138, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Ic Case/Package:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Product Range:- Rohs Compliant: Yes |Nexperia 74HC138D-Q100,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6682 |
|
$0.2700 / $0.5950 | Buy Now |
|
DISTI #
1727-1028-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 3:8 16-SO Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2110 In Stock |
|
$0.1365 / $0.4000 | Buy Now |
|
DISTI #
74HC138D-Q100,118
|
Avnet Americas | 3-to-8 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, SOIC - Tape and Reel (Alt: 74HC138D-Q100,118) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1447 / $0.1678 | Buy Now |
|
DISTI #
771-74HC138D-Q100
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HC138D-Q100/SOT109/SO16 RoHS: Compliant | 5033 |
|
$0.1640 / $0.4300 | Buy Now |
|
|
Chip Stock | 3-to-8LineDecoder/Demultiplexer,74HC,8Outputs,2Vto6V,16Pins,SOIC | 46000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 3569 |
|
RFQ |
US Tariff Estimator: 74HC138D-Q100,118 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HC138D-Q100,118
74HC138D-Q100,118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC138D-Q100,118 Part Data Attributes
|
|
74HC138D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC138D-Q100,118
Nexperia
74HC138-Q100; 74HCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOP | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | SOT109-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Family | Hc/Uh | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 225 Ns | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold Silver | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for 74HC138D-Q100,118
This table gives cross-reference parts and alternative options found for 74HC138D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HC138D-Q100,118 | NXP Semiconductors | Check for Price | 74HC(T)138-Q100 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | 74HC138D-Q100,118 vs 74HC138D-Q100,118 |
74HC138D-Q100,118 Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the 74HC138D-Q100,118 is 25 MHz.
-
To ensure proper power supply, connect VCC to a 2.0 V to 6.0 V power source, and GND to a common ground. Decouple the power supply with a 0.1 μF capacitor.
-
The recommended operating temperature range for the 74HC138D-Q100,118 is -40°C to +125°C.
-
To ensure proper operation, the enable inputs (E1, E2, E3) should be connected to a logic level (VCC or GND) or a pull-up/pull-down resistor to prevent floating inputs.
-
The maximum current that the 74HC138D-Q100,118 can sink or source is 25 mA per output pin.