-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC139D,652
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO Bulk - Bulk (Alt: 74HC139D,652) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2097 |
|
RFQ | |
|
Rochester Electronics | 74HC139D - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 67306 |
|
$0.1266 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC139D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC139D,652
Nexperia
74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC139D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC139PW,118 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HC139D,652 vs 74AHC139PW,118 |
74LVC138APW,112 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74HC139D,652 vs 74LVC138APW,112 |
74HCT4514PW,118 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin | Nexperia | 74HC139D,652 vs 74HCT4514PW,118 |
74AHCT138S16-13 | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16, GREEN, SOP-16 | Diodes Incorporated | 74HC139D,652 vs 74AHCT138S16-13 |
74AHCT138D-Q100J | 74AHC138-Q100; 74AHCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | 74HC139D,652 vs 74AHCT138D-Q100J |
74LVC138AD,118 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | 74HC139D,652 vs 74LVC138AD,118 |
HEF4543BT,653 | HEF4543B - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin | Nexperia | 74HC139D,652 vs HEF4543BT,653 |
74AHCT138T16-13 | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16, GREEN, TSSOP-16 | Diodes Incorporated | 74HC139D,652 vs 74AHCT138T16-13 |
74LVC138APW-Q100J | 74LVC138A-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74HC139D,652 vs 74LVC138APW-Q100J |
74HC154PW,118 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 74HC139D,652 vs 74HC154PW,118 |