-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 74HC Series 6 V 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 938Tube |
|
$0.0770 / $0.0961 | Buy Now |
|
Rochester Electronics | 74HC164D - Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1140 |
|
$0.1182 / $0.1390 | Buy Now |
DISTI #
74HC164D.652
|
TME | IC: digital, 8bit,shift register,serial input,parallel out Min Qty: 3 | 12 |
|
$0.2340 / $0.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC164D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC164D,652
Nexperia
74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC164D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC164D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC164DRG4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | 74HC164D,652 vs SN74HC164DRG4 |
74HC164D | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74HC164D,652 vs 74HC164D |
M74HC164M1R | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | 74HC164D,652 vs M74HC164M1R |
SN74HC164DG4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | 74HC164D,652 vs SN74HC164DG4 |
SN74HC164DTG4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC164D,652 vs SN74HC164DTG4 |
74HC164D/T3 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-2, SOP-14, Shift Register | NXP Semiconductors | 74HC164D,652 vs 74HC164D/T3 |
CD74HC164M | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | 74HC164D,652 vs CD74HC164M |
SN74HC164DE4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | 74HC164D,652 vs SN74HC164DE4 |
CD74HC164M96E4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC164D,652 vs CD74HC164M96E4 |
MM74HC164MX_NL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC164D,652 vs MM74HC164MX_NL |