-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL IN PARALLEL OUT SHIFT REGISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC164DCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 14SOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38726 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
74HC164D
|
Avnet Americas | Pb-F 74HC CMOS logic IC series SOIC 8-Bit Serial-In/Parallel-Out Shift Register - Tape and Reel (Alt: 74HC164D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
DISTI #
757-74HC164D
|
Mouser Electronics | Registers Pb-F 74HC CMOS logic IC series SOIC 8-Bit Serial-In/Parallel-Out Shift DDRister RoHS: Compliant | 4155 |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
74HC164D
|
Avnet Americas | Pb-F 74HC CMOS logic IC series SOIC 8-Bit Serial-In/Parallel-Out Shift Register - Tape and Reel (Alt: 74HC164D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
DISTI #
74HC164D
|
Avnet Americas | Pb-F 74HC CMOS logic IC series SOIC 8-Bit Serial-In/Parallel-Out Shift Register - Tape and Reel (Alt: 74HC164D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
|
CHIPMALL.COM LIMITED | 8 2V~6V 1 Serialtoparallel SOP-14 Shifting Register ROHS | 143 |
|
$0.2339 / $0.4518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC164D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC164D
Toshiba America Electronic Components
SERIAL IN PARALLEL OUT SHIFT REGISTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Toshiba | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 240 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC164D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC164D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC164DRG4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | 74HC164D vs SN74HC164DRG4 |
74HC164D | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74HC164D vs 74HC164D |
M74HC164M1R | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | 74HC164D vs M74HC164M1R |
SN74HC164DG4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | 74HC164D vs SN74HC164DG4 |
SN74HC164DTG4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC164D vs SN74HC164DTG4 |
74HC164D/T3 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-2, SOP-14, Shift Register | NXP Semiconductors | 74HC164D vs 74HC164D/T3 |
CD74HC164M | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | 74HC164D vs CD74HC164M |
SN74HC164DE4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | 74HC164D vs SN74HC164DE4 |
CD74HC164M96E4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC164D vs CD74HC164M96E4 |
MM74HC164MX_NL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC164D vs MM74HC164MX_NL |