-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC165D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC165D,652
Nexperia
74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC165D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC165ME4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HC165D,652 vs CD74HC165ME4 |
SN74HC165MDREP | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | 74HC165D,652 vs SN74HC165MDREP |
CD74HC165M96 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HC165D,652 vs CD74HC165M96 |
MC74HC165ADG | 8-Bit Serial or Parallel-Input/Serial Output Shift Register, SOIC 16 LEAD, 48-TUBE | onsemi | 74HC165D,652 vs MC74HC165ADG |
933713780652 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC165D,652 vs 933713780652 |
M74HC165M1R | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC165D,652 vs M74HC165M1R |
SN74HC165DTG4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC165D,652 vs SN74HC165DTG4 |
V62/04689-01XE | Enhanced Product 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | 74HC165D,652 vs V62/04689-01XE |
CD74HC165M96G4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HC165D,652 vs CD74HC165M96G4 |
SN74HC165DRG3 | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | 74HC165D,652 vs SN74HC165DRG3 |