Part Details for 74HC165D-Q100 by Nexperia
Overview of 74HC165D-Q100 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC165D-Q100
74HC165D-Q100 CAD Models
74HC165D-Q100 Part Data Attributes
|
74HC165D-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC165D-Q100
Nexperia
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC165D-Q100
This table gives cross-reference parts and alternative options found for 74HC165D-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165D-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC165ME4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HC165D-Q100 vs CD74HC165ME4 |
SN74HC165MDREP | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | 74HC165D-Q100 vs SN74HC165MDREP |
CD74HC165M96 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HC165D-Q100 vs CD74HC165M96 |
MC74HC165ADG | 8-Bit Serial or Parallel-Input/Serial Output Shift Register, SOIC 16 LEAD, 48-TUBE | onsemi | 74HC165D-Q100 vs MC74HC165ADG |
933713780652 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC165D-Q100 vs 933713780652 |
M74HC165M1R | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC165D-Q100 vs M74HC165M1R |
SN74HC165DTG4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC165D-Q100 vs SN74HC165DTG4 |
V62/04689-01XE | Enhanced Product 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | 74HC165D-Q100 vs V62/04689-01XE |
CD74HC165M96G4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HC165D-Q100 vs CD74HC165M96G4 |
SN74HC165DRG3 | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | 74HC165D-Q100 vs SN74HC165DRG3 |