There are no models available for this part yet.
Overview of 74HC165N,652 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC165N | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-PDIP -40 to 125 | |
SN74HC165NE4 | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-PDIP -40 to 125 | |
SN74HC165NSR | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-SO -40 to 125 |
Price & Stock for 74HC165N,652 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | 15 |
|
$0.4095 / $0.9100 | Buy Now | |||
Rochester Electronics | 74HC165 - 8-Bit Parallel-Load Shift Registers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 108152 |
|
$0.4157 / $0.4891 | Buy Now |
CAD Models for 74HC165N,652 by NXP Semiconductors
Part Data Attributes for 74HC165N,652 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, SOT-38-4, DIP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
SOT38-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
CLOCK INHIBIT
|
Count Direction
|
RIGHT
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e4
|
Length
|
19.025 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Max Frequency@Nom-Sup
|
24000000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
250 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.2 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
20 MHz
|
Alternate Parts for 74HC165N,652
This table gives cross-reference parts and alternative options found for 74HC165N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8409501EX | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74HC165N,652 vs 8409501EX |
8409501EX | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 74HC165N,652 vs 8409501EX |
8409501EA | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | 74HC165N,652 vs 8409501EA |
MC74HC165N | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74HC165N,652 vs MC74HC165N |
SN74HC165N-10 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | 74HC165N,652 vs SN74HC165N-10 |
SN74HC165N-00 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | 74HC165N,652 vs SN74HC165N-00 |
SNJ54HC165J-00 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | 74HC165N,652 vs SNJ54HC165J-00 |
M74HC165F1 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 74HC165N,652 vs M74HC165F1 |
8409501EA | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 74HC165N,652 vs 8409501EA |
MC54HC165JD | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | 74HC165N,652 vs MC54HC165JD |