-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2421
|
Newark | Shift Register, Piso/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HC165PW-Q100,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4895 |
|
$0.2100 | Buy Now |
DISTI #
1727-8390-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7810 In Stock |
|
$0.1386 / $0.4900 | Buy Now |
DISTI #
771-74HC165PWQ100118
|
Mouser Electronics | Counter Shift Registers 74HC165PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 16240 |
|
$0.1380 / $0.4200 | Buy Now |
|
Future Electronics | Counter Shift Registers 74HC165PW-Q100/TSSOP16/REEL 13 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1230 | Buy Now |
|
Rochester Electronics | 74HC165 - 8-Bit Parallel-Load Shift Registers RoHS: Compliant Status: Active Min Qty: 1 | 1650 |
|
$0.1077 / $0.1267 | Buy Now |
|
Ameya Holding Limited | 74HC165PW-Q100/SOT403/TSSOP16/12NC:935298768118 | 42500 |
|
RFQ | |
DISTI #
74HC165PW-Q100,118
|
Avnet Asia | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R (Alt: 74HC165PW-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74HC165PW-Q100,118
|
Avnet Silica | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R (Alt: 74HC165PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC165PW-Q100,118
|
EBV Elektronik | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R (Alt: 74HC165PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 130000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC165PW-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC165PW-Q100,118
Nexperia
74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC165PW-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165PW-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC165QPWRG4Q1 | Automotive Catalog 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 | Texas Instruments | 74HC165PW-Q100,118 vs SN74HC165QPWRG4Q1 |
74HC165PW,118 | 74HC(T)165 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin | NXP Semiconductors | 74HC165PW-Q100,118 vs 74HC165PW,118 |
SN74HC165PWTG4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC165PW-Q100,118 vs SN74HC165PWTG4 |
M74HC165TTR | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC165PW-Q100,118 vs M74HC165TTR |
SN74HC165PWRG3 | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 | Texas Instruments | 74HC165PW-Q100,118 vs SN74HC165PWRG3 |
74HC165PW-Q100 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | 74HC165PW-Q100,118 vs 74HC165PW-Q100 |
SN74HC165PWR | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 | Texas Instruments | 74HC165PW-Q100,118 vs SN74HC165PWR |
935298768118 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | Nexperia | 74HC165PW-Q100,118 vs 935298768118 |
74HC165PW | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Shift Register | NXP Semiconductors | 74HC165PW-Q100,118 vs 74HC165PW |
SN74HC165PW | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 | Texas Instruments | 74HC165PW-Q100,118 vs SN74HC165PW |