Part Details for 74HC166D,652 by NXP Semiconductors
Overview of 74HC166D,652 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC166D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC166D,652-954-ND
|
DigiKey | NEXPERIA 74HC166D - PARALLEL IN Min Qty: 1656 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22230 In Stock |
|
$0.1800 | Buy Now |
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, PDSO16 | 200 |
|
$0.2400 / $0.3600 | Buy Now |
|
Rochester Electronics | 74HC166D - Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22230 |
|
$0.1555 / $0.1829 | Buy Now |
Part Details for 74HC166D,652
74HC166D,652 CAD Models
74HC166D,652 Part Data Attributes:
|
74HC166D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC166D,652
NXP Semiconductors
74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | MINI, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC166D,652
This table gives cross-reference parts and alternative options found for 74HC166D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC166D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC166AIDREP | Enhanced Product 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC166D,652 vs SN74HC166AIDREP |
TC74HC166AFN | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Shift Register | Toshiba America Electronic Components | 74HC166D,652 vs TC74HC166AFN |
DV74HC166D | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | 74HC166D,652 vs DV74HC166D |
SN74HC166D-00 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | Texas Instruments | 74HC166D,652 vs SN74HC166D-00 |
SN74HC166AIDRQ1 | Automotive Catalog 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC166D,652 vs SN74HC166AIDRQ1 |
74HC166D,652 | 74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | 74HC166D,652 vs 74HC166D,652 |
MM74HC166M | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, M16A | Texas Instruments | 74HC166D,652 vs MM74HC166M |
SN74HC166DR | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC166D,652 vs SN74HC166DR |
CD74HC166M96G4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC166D,652 vs CD74HC166M96G4 |
933714550653 | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Shift Register | NXP Semiconductors | 74HC166D,652 vs 933714550653 |