Part Details for 74HC175PW-T by Nexperia
Overview of 74HC175PW-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 74HC175PW-T
74HC175PW-T CAD Models
74HC175PW-T Part Data Attributes:
|
74HC175PW-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC175PW-T
Nexperia
D Flip-Flop
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC175PW-T
This table gives cross-reference parts and alternative options found for 74HC175PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC175PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC175MTCX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | 74HC175PW-T vs MM74HC175MTCX |
74HC175PW,112 | 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin | Nexperia | 74HC175PW-T vs 74HC175PW,112 |
HD74HC175T-EL | HC/UH SERIES, D FLIP-FLOP, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74HC175PW-T vs HD74HC175T-EL |
935174560112 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC175PW-T vs 935174560112 |
M74HC175TTR | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC175PW-T vs M74HC175TTR |
HD74HC175T | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74HC175PW-T vs HD74HC175T |
MC74HC175ADTR2 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74HC175PW-T vs MC74HC175ADTR2 |
MC74HC175ADT | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, TSSOP-16 | Rochester Electronics LLC | 74HC175PW-T vs MC74HC175ADT |
MC74HC175ADT | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TSSOP-16 | onsemi | 74HC175PW-T vs MC74HC175ADT |
MM74HC175MTCX | Quad D-Type Flip-Flop with Clear, 2500-REEL | onsemi | 74HC175PW-T vs MM74HC175MTCX |