Part Details for MC74HC175ADT by onsemi
Overview of MC74HC175ADT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC175ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5343
|
Newark | Mc74Hc175Adt, Motor Driver Ic |Onsemi MC74HC175ADT Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
2156-MC74HC175ADT-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16TSSOP Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21600 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21600 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74HC175ADT
MC74HC175ADT CAD Models
MC74HC175ADT Part Data Attributes
|
MC74HC175ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC175ADT
onsemi
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 6000000 Hz | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC175ADT
This table gives cross-reference parts and alternative options found for MC74HC175ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC175ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC175T-EL | HC/UH SERIES, D FLIP-FLOP, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HC175ADT vs HD74HC175T-EL |
M74HC175TTR | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74HC175ADT vs M74HC175TTR |
935174560118 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | MC74HC175ADT vs 935174560118 |
MC74HC175ADT | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, TSSOP-16 | Rochester Electronics LLC | MC74HC175ADT vs MC74HC175ADT |
MM74HC175MTC | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC175ADT vs MM74HC175MTC |
74HC175PW-T | D Flip-Flop | Nexperia | MC74HC175ADT vs 74HC175PW-T |
HD74HC175T | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HC175ADT vs HD74HC175T |
HD74HC175TELL | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 4.40 X 5.0 MM, 0.65 MM, PLASTIC, TSSOP-16 | Renesas Electronics Corporation | MC74HC175ADT vs HD74HC175TELL |
74HC175PW,118 | 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin | Nexperia | MC74HC175ADT vs 74HC175PW,118 |
74HC175PW,112 | 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin | Nexperia | MC74HC175ADT vs 74HC175PW,112 |