Part Details for 74HC1G04GV by Nexperia
Overview of 74HC1G04GV by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74HC1G04GV
74HC1G04GV CAD Models
74HC1G04GV Part Data Attributes
|
74HC1G04GV
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G04GV
Nexperia
Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-74A 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5,.10,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74HC1G04GV
This table gives cross-reference parts and alternative options found for 74HC1G04GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G04GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935271884125 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74HC1G04GV vs 935271884125 |
MC74HC1G04DTT1G | Single Inverter, TSOP-5, 3000-REEL | onsemi | 74HC1G04GV vs MC74HC1G04DTT1G |
MC74HC1G04DTT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 74HC1G04GV vs MC74HC1G04DTT1 |
74HC1G04GV,125 | 74HC(T)1G04 - Inverter TSOP 5-Pin | NXP Semiconductors | 74HC1G04GV vs 74HC1G04GV,125 |
74HC1G04GV,125 | 74HC1G04; 74HCT1G04 - Inverter@en-us TSOP 5-Pin | Nexperia | 74HC1G04GV vs 74HC1G04GV,125 |