-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95K5518
|
Newark | Single Inverter, Sot-23-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Hc1G04, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6Vrohs Compliant: Yes |Onsemi MC74HC1G04DTT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4096 |
|
$0.0930 / $0.3850 | Buy Now |
DISTI #
71J5591
|
Newark | Single Inverter, Sot-23-5, Full Reel, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:2.6Ma, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MC74HC1G04DTT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0700 | Buy Now |
DISTI #
94T5870
|
Newark | Inverter, Single, 5Sot-23, Logic Family/Base Number:74Hc1G04, Logic Type:Inverter, Output Current:2.6Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC1G04DTT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.4600 | Buy Now |
DISTI #
70466377
|
RS | MC74HC1G04DTT1G CMOS Inverter, 2 - 6 V TSOP, 5-Pin | ON Semiconductor MC74HC1G04DTT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1670 / $0.1960 | RFQ |
|
Bristol Electronics | 2387 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Inverter, HC-CMOS, 6 Pin, Plastic, TSOP | 1909 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, HC-CMOS, 6 Pin, Plastic, TSOP | 38 |
|
$0.1438 / $0.1725 | Buy Now |
|
Ameya Holding Limited | MC74HC1G04 Series 2 to 6 V CMOS Single Inverter - SOT-23-5 | 3000 |
|
RFQ | |
DISTI #
SMC-MC74HC1G04DTT1G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2524 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC1G04DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G04DTT1G
onsemi
Single Inverter, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC1G04DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G04DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G04DTT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1G04DTT1G vs MC74HC1G04DTT1 |
74HC1G04GV | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74HC1G04DTT1G vs 74HC1G04GV |
74HC1G04GV,125 | 74HC1G04; 74HCT1G04 - Inverter@en-us TSOP 5-Pin | Nexperia | MC74HC1G04DTT1G vs 74HC1G04GV,125 |