Logic
74HC1G04GW-Q100H
Description: 74HC1G04-Q100; 74HCT1G04-Q100 - Inverter@en-us TSSOP 5-Pin

Overview of 74HC1G04GW-Q100H by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74HC1G04GW-Q100H by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2767
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC1G04GW-Q100H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0700
  • 6,000 $0.0660
  • 12,000 $0.0630
  • 18,000 $0.0590
  • 30,000 $0.0570
$0.0570 / $0.0700 Buy Now
DISTI # 1727-7925-1-ND
DigiKey IC INVERTER 1CH 1-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2246
In Stock
  • 1 $0.1600
  • 10 $0.1040
  • 25 $0.0896
  • 100 $0.0744
  • 250 $0.0670
  • 500 $0.0626
  • 1,000 $0.0590
  • 3,000 $0.0483
  • 6,000 $0.0463
  • 9,000 $0.0453
  • 15,000 $0.0442
  • 21,000 $0.0435
  • 30,000 $0.0429
  • 75,000 $0.0415
  • 150,000 $0.0407
$0.0407 / $0.1600 Buy Now
DISTI # 74HC1G04GW-Q100H
Avnet Americas Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G04GW-Q100H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2755 Partner Stock
RFQ
DISTI # 74HC1G04GW-Q100H
Avnet Americas Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G04GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel 0
  • 21,000 $0.0413
  • 27,000 $0.0401
  • 48,000 $0.0391
  • 105,000 $0.0379
  • 210,000 $0.0369
  • 1,050,000 $0.0357
  • 2,100,000 $0.0347
$0.0347 / $0.0413 Buy Now
DISTI # 771-74HC1G04GW-Q100H
Mouser Electronics Inverters 74HC1G04GW-Q100/SOT353/UMT5 RoHS: Compliant 2838
  • 1 $0.3600
  • 10 $0.2360
  • 100 $0.1020
  • 1,000 $0.0710
  • 3,000 $0.0530
  • 9,000 $0.0470
  • 24,000 $0.0440
  • 45,000 $0.0390
  • 99,000 $0.0380
$0.0380 / $0.3600 Buy Now
DISTI # V36:1790_06492891
Arrow Electronics Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2407 Americas - 12000
  • 3,000 $0.0511
  • 9,000 $0.0451
  • 24,000 $0.0419
  • 45,000 $0.0367
  • 99,000 $0.0352
$0.0352 / $0.0511 Buy Now
Future Electronics IC INVERTER 1CH 1-INP 5TSSOP RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 15,000 $0.0372
$0.0372 Buy Now
DISTI # 78406930
Verical Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2407 Americas - 12000
  • 3,000 $0.0511
  • 9,000 $0.0451
  • 24,000 $0.0419
  • 45,000 $0.0367
  • 99,000 $0.0352
$0.0352 / $0.0511 Buy Now
Rochester Electronics 74HC1G04-Q100 - Inverter RoHS: Compliant Status: Active Min Qty: 1 2755
  • 1 $0.0398
  • 25 $0.0390
  • 100 $0.0374
  • 500 $0.0358
  • 1,000 $0.0338
$0.0338 / $0.0398 Buy Now
DISTI # 74HC1G04GW-Q100H
TTI Inverters 74HC1G04GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0450
  • 24,000 $0.0440
  • 45,000 $0.0390
  • 75,000 $0.0380
  • 150,000 $0.0370
$0.0370 / $0.0450 Buy Now
DISTI # 74HC1G04GW-Q100H
Avnet Asia Inverter 1-Element CMOS 5-Pin TSSOP T/R (Alt: 74HC1G04GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 63000
  • 21,000 $0.0751
  • 42,000 $0.0742
  • 63,000 $0.0732
  • 105,000 $0.0723
  • 210,000 $0.0705
  • 525,000 $0.0688
  • 1,050,000 $0.0672
$0.0672 / $0.0751 Buy Now
DISTI # 74HC1G04GW-Q100H
Avnet Silica Inverter 1-Element CMOS 5-Pin TSSOP T/R (Alt: 74HC1G04GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200919789
Chip1Stop Unclassified RoHS: Compliant 12000
  • 3,000 $0.0511
  • 9,000 $0.0451
$0.0451 / $0.0511 Buy Now
DISTI # C1S548200928529
Chip1Stop Unclassified 3000
  • 3,000 $0.0439
$0.0439 Buy Now
DISTI # 74HC1G04GW-Q100H
EBV Elektronik Inverter 1-Element CMOS 5-Pin TSSOP T/R (Alt: 74HC1G04GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 18000
Buy Now

CAD Models for 74HC1G04GW-Q100H by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC1G04GW-Q100H by Nexperia

74HC1G04GW-Q100H
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
135 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74HC1G04GW-Q100H
    Nexperia
    74HC1G04-Q100; 74HCT1G04-Q100 - Inverter@en-us TSSOP 5-Pin
    VS

Alternate Parts for 74HC1G04GW-Q100H

This table gives cross-reference parts and alternative options found for 74HC1G04GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G04GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC1G04GV Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74HC1G04GW-Q100H vs 74HC1G04GV
74HC1G04GW,125 74HC1G04; 74HCT1G04 - Inverter@en-us TSSOP 5-Pin Nexperia 74HC1G04GW-Q100H vs 74HC1G04GW,125
74HC1G04GW IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors 74HC1G04GW-Q100H vs 74HC1G04GW
MC74HC1G04DFT2 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74HC1G04GW-Q100H vs MC74HC1G04DFT2
MC74HC1G04DTT1 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, TSSOP-5 Motorola Mobility LLC 74HC1G04GW-Q100H vs MC74HC1G04DTT1
74HC1G04GW,165 74HC(T)1G04 - Inverter TSSOP 5-Pin NXP Semiconductors 74HC1G04GW-Q100H vs 74HC1G04GW,165
MC74HC1G04DFR2 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC 74HC1G04GW-Q100H vs MC74HC1G04DFR2
935245650118 Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74HC1G04GW-Q100H vs 935245650118
HD74HC1G04CME HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 74HC1G04GW-Q100H vs HD74HC1G04CME
74HC1G04GW,125 74HC(T)1G04 - Inverter TSSOP 5-Pin NXP Semiconductors 74HC1G04GW-Q100H vs 74HC1G04GW,125

Related Parts for 74HC1G04GW-Q100H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC1G04GW-Q100H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC1G04GW-Q100H by Nexperia

Select Manufacturer
Which Manufacturer of 74HC1G04GW-Q100H would you like to use for your alert(s)?
  • Please alert me when 74HC1G04GW-Q100H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC1G04GW-Q100H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC1G04GW-Q100H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC1G04GW-Q100H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC1G04GW-Q100H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC1G04GW-Q100H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: