Part Details for 74HC1G08GW,165 by NXP Semiconductors
Overview of 74HC1G08GW,165 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC1G08GW,165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 8908 |
|
RFQ |
Part Details for 74HC1G08GW,165
74HC1G08GW,165 CAD Models
74HC1G08GW,165 Part Data Attributes
|
74HC1G08GW,165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G08GW,165
NXP Semiconductors
74HC(T)1G08 - 2-input AND gate TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74HC1G08GW,165
This table gives cross-reference parts and alternative options found for 74HC1G08GW,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G08GW,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT1G08DCKR | 1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | 74HC1G08GW,165 vs SN74AHCT1G08DCKR |
TC7SET08FUTE85L | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G08GW,165 vs TC7SET08FUTE85L |
74AHCT1G08DCKRG4 | 1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | 74HC1G08GW,165 vs 74AHCT1G08DCKRG4 |
74AHCT1G08GW,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | 74HC1G08GW,165 vs 74AHCT1G08GW,125 |
74HCT1G08GW,125 | 74HC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | 74HC1G08GW,165 vs 74HCT1G08GW,125 |
74HCT1G08GW,125 | 74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 74HC1G08GW,165 vs 74HCT1G08GW,125 |
HD74HC1G08-EL | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | 74HC1G08GW,165 vs HD74HC1G08-EL |
935245660125 | IC HCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 74HC1G08GW,165 vs 935245660125 |
SN74AHCT1G08DCK | AHCT/VHCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | 74HC1G08GW,165 vs SN74AHCT1G08DCK |
74HCT1G08GW,165 | 74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 74HC1G08GW,165 vs 74HCT1G08GW,165 |