Part Details for 74HC1G125GW-G by NXP Semiconductors
Overview of 74HC1G125GW-G by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC1G125GW-G
74HC1G125GW-G CAD Models
74HC1G125GW-G Part Data Attributes
|
74HC1G125GW-G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G125GW-G
NXP Semiconductors
IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOT | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 74HC1G125GW-G
This table gives cross-reference parts and alternative options found for 74HC1G125GW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G125GW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC1G126DCKR | IC ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5, Bus Driver/Transceiver | Texas Instruments | 74HC1G125GW-G vs SN74ALVC1G126DCKR |
NC7SZ125M5X | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74HC1G125GW-G vs NC7SZ125M5X |
NL17SZ125DFT2 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Rochester Electronics LLC | 74HC1G125GW-G vs NL17SZ125DFT2 |
NC7SZ125M5 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74HC1G125GW-G vs NC7SZ125M5 |
935268720165 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74HC1G125GW-G vs 935268720165 |
935268720125 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74HC1G125GW-G vs 935268720125 |
TC74LCX125FS-EL | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.225 INCH, EIAJ TYPE1, PLASTIC, SSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC1G125GW-G vs TC74LCX125FS-EL |
935272018125 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74HC1G125GW-G vs 935272018125 |
NC7SZ125P5 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, EIAJ SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | 74HC1G125GW-G vs NC7SZ125P5 |
935245690115 | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN | NXP Semiconductors | 74HC1G125GW-G vs 935245690115 |