Part Details for 74HC1G32GV by Nexperia
Overview of 74HC1G32GV by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC1G32GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC1G32GV,125
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SO T/R - Tape and Reel (Alt: 74HC1G32GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0373 / $0.0444 | Buy Now |
Part Details for 74HC1G32GV
74HC1G32GV CAD Models
74HC1G32GV Part Data Attributes
|
74HC1G32GV
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G32GV
Nexperia
OR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74HC1G32GV
This table gives cross-reference parts and alternative options found for 74HC1G32GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G32GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S32M5 | TinyLogic HS 2-Input OR Gate, 250-REEL | onsemi | 74HC1G32GV vs NC7S32M5 |
MC74HC1G32DTT1 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 74HC1G32GV vs MC74HC1G32DTT1 |
NC7S32M5X | TinyLogic HS 2-Input OR Gate, 3000-REEL | onsemi | 74HC1G32GV vs NC7S32M5X |
74AHC1G32GV,125 | 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSOP 5-Pin | Nexperia | 74HC1G32GV vs 74AHC1G32GV,125 |
74HC1G32GV,125 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSOP 5-Pin | Nexperia | 74HC1G32GV vs 74HC1G32GV,125 |