Part Details for 74HC238BQ by NXP Semiconductors
Overview of 74HC238BQ by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC238BQ
74HC238BQ CAD Models
74HC238BQ Part Data Attributes:
|
74HC238BQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC238BQ
NXP Semiconductors
IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC16, 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74HC238BQ
This table gives cross-reference parts and alternative options found for 74HC238BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC238BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC139BQ | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Decoder/Driver | NXP Semiconductors | 74HC238BQ vs 74LVC139BQ |
74LVC139BQ,115 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer QFN 16-Pin | NXP Semiconductors | 74HC238BQ vs 74LVC139BQ,115 |
74AHC138BQ,115 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin | NXP Semiconductors | 74HC238BQ vs 74AHC138BQ,115 |
74LVC138ABQ | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, QFN-16, Decoder/Driver | NXP Semiconductors | 74HC238BQ vs 74LVC138ABQ |
74LCX138BQX | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, 2.50 X 3.50 MM, MO-241, DQFN-16 | Fairchild Semiconductor Corporation | 74HC238BQ vs 74LCX138BQX |
74AHCT138BQ,115 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin | NXP Semiconductors | 74HC238BQ vs 74AHCT138BQ,115 |
74HCT238BQ,115 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer QFN 16-Pin | NXP Semiconductors | 74HC238BQ vs 74HCT238BQ,115 |
74AHCT138BQ | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, HVQFN-16, Decoder/Driver | NXP Semiconductors | 74HC238BQ vs 74AHCT138BQ |
74AHC138BQ | IC AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, HVQFN-16, Decoder/Driver | NXP Semiconductors | 74HC238BQ vs 74AHC138BQ |
74LVC138ABQ,115 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin | NXP Semiconductors | 74HC238BQ vs 74LVC138ABQ,115 |