Logic
74LVC138ABQ
Description: IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, QFN-16, Decoder/Driver

Overview of 74LVC138ABQ by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74LVC138ABQ by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 9 1880
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
  • 835 $0.1200
$0.1200 / $0.6000 Buy Now
Bristol Electronics   Min Qty: 9 420
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components   1504
  • 1 $0.8000
  • 26 $0.2400
  • 209 $0.1600
$0.1600 / $0.8000 Buy Now
Quest Components   336
  • 1 $0.8000
  • 26 $0.2400
  • 209 $0.1600
$0.1600 / $0.8000 Buy Now

CAD Models for 74LVC138ABQ by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC138ABQ by NXP Semiconductors

74LVC138ABQ
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, QFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
Input Conditioning
STANDARD
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
3.5 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.1X.14,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVC138ABQ
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, QFN-16, Decoder/Driver
    VS

Alternate Parts for 74LVC138ABQ

This table gives cross-reference parts and alternative options found for 74LVC138ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC138ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC138ABQ,115 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin Nexperia 74LVC138ABQ vs 74LVC138ABQ,115
74LVC138ABQ,115 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin NXP Semiconductors 74LVC138ABQ vs 74LVC138ABQ,115
Part Number Description Manufacturer Compare
74LVC139BQ,115 74LVC139 - Dual 2-to-4 line decoder/demultiplexer QFN 16-Pin NXP Semiconductors 74LVC138ABQ vs 74LVC139BQ,115
74LVC138ABQ,115 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin NXP Semiconductors 74LVC138ABQ vs 74LVC138ABQ,115
74LVC139BQ IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Decoder/Driver NXP Semiconductors 74LVC138ABQ vs 74LVC139BQ
74AHC138BQ IC AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, HVQFN-16, Decoder/Driver NXP Semiconductors 74LVC138ABQ vs 74AHC138BQ
74HC238BQ,115 74HC(T)238 - 3-to-8 line decoder/demultiplexer QFN 16-Pin NXP Semiconductors 74LVC138ABQ vs 74HC238BQ,115
74HC238BQ IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC16, 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16, Decoder/Driver NXP Semiconductors 74LVC138ABQ vs 74HC238BQ
74AHC138BQ,115 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin NXP Semiconductors 74LVC138ABQ vs 74AHC138BQ,115
74LCX138BQX Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, 2.50 X 3.50 MM, MO-241, DQFN-16 Fairchild Semiconductor Corporation 74LVC138ABQ vs 74LCX138BQX
74AHCT138BQ,115 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin NXP Semiconductors 74LVC138ABQ vs 74AHCT138BQ,115

Related Parts for 74LVC138ABQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC138ABQ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC138ABQ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC138ABQ would you like to use for your alert(s)?
  • Please alert me when 74LVC138ABQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC138ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC138ABQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC138ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC138ABQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC138ABQ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: