Logic
74HC2G02DC,125
Description: 74HC2G02; 74HCT2G02 - Dual 2-input NOR gate@en-us SSOP 8-Pin

Overview of 74HC2G02DC,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74HC2G02DC,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2830
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC2G02DC,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2040
$0.2040 Buy Now
DISTI # 1727-7929-1-ND
DigiKey IC GATE NOR 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1164
In Stock
  • 1 $0.5500
  • 10 $0.3740
  • 25 $0.3296
  • 100 $0.2808
  • 250 $0.2575
  • 500 $0.2435
  • 1,000 $0.2319
  • 3,000 $0.1738
  • 6,000 $0.1679
  • 9,000 $0.1650
  • 15,000 $0.1618
  • 21,000 $0.1599
  • 30,000 $0.1581
$0.1581 / $0.5500 Buy Now
DISTI # 74HC2G02DC,125
Avnet Americas NOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74HC2G02DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.1575
  • 12,000 $0.1533
  • 18,000 $0.1491
  • 30,000 $0.1449
  • 60,000 $0.1407
  • 300,000 $0.1365
  • 600,000 $0.1323
$0.1323 / $0.1575 Buy Now
DISTI # 771-HC2G02DC125
Mouser Electronics Logic Gates 74HC2G02DC/SOT765/VSSOP8 RoHS: Compliant 6264
  • 1 $0.5800
  • 10 $0.4730
  • 100 $0.3530
  • 500 $0.2880
  • 1,000 $0.2220
  • 3,000 $0.1750
  • 9,000 $0.1470
  • 24,000 $0.1440
  • 45,000 $0.1400
$0.1400 / $0.5800 Buy Now
Future Electronics 74HC Series 6 V Surface Mount Dual 2-Input NOR Gate - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 3000
Reel
  • 3,000 $0.1420
  • 6,000 $0.1390
  • 9,000 $0.1370
  • 12,000 $0.1360
  • 15,000 $0.1330
$0.1330 / $0.1420 Buy Now
Future Electronics 74HC Series 6 V Surface Mount Dual 2-Input NOR Gate - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1420
  • 6,000 $0.1390
  • 9,000 $0.1380
  • 15,000 $0.1360
  • 30,000 $0.1310
$0.1310 / $0.1420 Buy Now
Rochester Electronics 74HC2G02DC - NOR Gate, HC/UH Series, 2-Func, 2-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 47900
  • 1 $0.1517
  • 25 $0.1487
  • 100 $0.1426
  • 500 $0.1365
  • 1,000 $0.1289
$0.1289 / $0.1517 Buy Now
DISTI # 74HC2G02DC.125
TME IC: digital, NOR, Ch: 2, IN: 2, CMOS, SMD, VSSOP8, Mini Logic, 2÷6VDC Min Qty: 1 0
  • 1 $0.5390
  • 10 $0.4730
  • 100 $0.3540
  • 250 $0.3030
  • 500 $0.2620
  • 1,000 $0.2220
  • 3,000 $0.2020
$0.2020 / $0.5390 RFQ
DISTI # 74HC2G02DC,125
Avnet Silica NOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R (Alt: 74HC2G02DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HC2G02DC,125
EBV Elektronik NOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R (Alt: 74HC2G02DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.1857
  • 6,000 $0.1733
$0.1733 / $0.1857 Buy Now

CAD Models for 74HC2G02DC,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC2G02DC,125 by Nexperia

74HC2G02DC,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP
Package Description
2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8
Pin Count
8
Manufacturer Package Code
SOT765-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Logic IC Type
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
110 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74HC2G02DC,125
    Nexperia
    74HC2G02; 74HCT2G02 - Dual 2-input NOR gate@en-us SSOP 8-Pin
    VS

Alternate Parts for 74HC2G02DC,125

This table gives cross-reference parts and alternative options found for 74HC2G02DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC2G02DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC2G02DC NOR Gate Nexperia 74HC2G02DC,125 vs 74HC2G02DC
Part Number Description Manufacturer Compare
74HCT2G02DC,125 74HC2G02; 74HCT2G02 - Dual 2-input NOR gate@en-us SSOP 8-Pin Nexperia 74HC2G02DC,125 vs 74HCT2G02DC,125
74V2T02CTR 74V SERIES, DUAL 2-INPUT NOR GATE, PDSO8, SOT-323, 8 PIN STMicroelectronics 74HC2G02DC,125 vs 74V2T02CTR
74HC2G02DC NOR Gate Nexperia 74HC2G02DC,125 vs 74HC2G02DC
74HCT2G02DP,125 74HC2G02; 74HCT2G02 - Dual 2-input NOR gate@en-us TSSOP 8-Pin Nexperia 74HC2G02DC,125 vs 74HCT2G02DP,125
74HCT2G02DC NOR Gate Nexperia 74HC2G02DC,125 vs 74HCT2G02DC
74HCT2G02DP NOR Gate Nexperia 74HC2G02DC,125 vs 74HCT2G02DP
74HC2G02DP NOR Gate Nexperia 74HC2G02DC,125 vs 74HC2G02DP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC2G02DC,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC2G02DC,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC2G02DC,125 would you like to use for your alert(s)?
  • Please alert me when 74HC2G02DC,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC2G02DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC2G02DC,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC2G02DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC2G02DC,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC2G02DC,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: