Part Details for 74HCT2G02DP by Nexperia
Overview of 74HCT2G02DP by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74HCT2G02DP
74HCT2G02DP CAD Models
74HCT2G02DP Part Data Attributes:
|
74HCT2G02DP
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT2G02DP
Nexperia
NOR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HCT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 74HCT2G02DP
This table gives cross-reference parts and alternative options found for 74HCT2G02DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT2G02DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC2G02DP,125 | 74HC2G02; 74HCT2G02 - Dual 2-input NOR gate@en-us TSSOP 8-Pin | Nexperia | 74HCT2G02DP vs 74HC2G02DP,125 |
74HC2G02DC,125 | 74HC2G02; 74HCT2G02 - Dual 2-input NOR gate@en-us SSOP 8-Pin | Nexperia | 74HCT2G02DP vs 74HC2G02DC,125 |
74HC2G02DC | NOR Gate | Nexperia | 74HCT2G02DP vs 74HC2G02DC |
74HCT2G02DC | NOR Gate | Nexperia | 74HCT2G02DP vs 74HCT2G02DC |
74HC2G02DP | NOR Gate | Nexperia | 74HCT2G02DP vs 74HC2G02DP |
74V2T02CTR | 74V SERIES, DUAL 2-INPUT NOR GATE, PDSO8, SOT-323, 8 PIN | STMicroelectronics | 74HCT2G02DP vs 74V2T02CTR |