-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC32; 74HCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7023
|
Newark | Or Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Hc32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Family:74Hc, rohs Compliant: Yes |Nexperia 74HC32PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 655 |
|
$0.1120 / $0.3640 | Buy Now |
DISTI #
93X4891
|
Newark | Or Gate, Quad, 2 I/P, Tssop-14, Reel, Logic Family/Base Number:74Hc32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC32PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0950 / $0.0980 | Buy Now |
DISTI #
1727-4074-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7607 In Stock |
|
$0.1019 / $0.3400 | Buy Now |
DISTI #
74HC32PW,118
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC32PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 / $0.0758 | Buy Now |
DISTI #
771-74HC32PW-T
|
Mouser Electronics | Logic Gates 74HC32PW/SOT402/TSSOP14 RoHS: Compliant | 6788 |
|
$0.0890 / $0.3200 | Buy Now |
DISTI #
V72:2272_06493173
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 959 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 8274 |
|
$0.0836 / $0.1043 | Buy Now |
|
Future Electronics | 74HC Series 5 V 4 Channel Quad 2-input Surface Mount OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 22500Reel |
|
$0.0810 / $0.0927 | Buy Now |
|
Future Electronics | 74HC Series 5 V 4 Channel Quad 2-input Surface Mount OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0834 / $0.0943 | Buy Now |
DISTI #
63338948
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 959 Package Multiple: 1 Date Code: 2232 | Americas - 8274 |
|
$0.0836 / $0.1043 | Buy Now |
|
Rochester Electronics | 74HC32PW - OR Gate, HC/UH Series, 4-Func, 2-Input RoHS: Compliant Status: Active Min Qty: 1 | 216940 |
|
$0.0628 / $0.0739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC32PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC32PW,118
Nexperia
74HC32; 74HCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC32PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC32TELL | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | 74HC32PW,118 vs HD74HC32TELL |
MM74HC32MTCX | Quad 2-Input OR Gate, 2500-REEL | onsemi | 74HC32PW,118 vs MM74HC32MTCX |
935174750118 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC32PW,118 vs 935174750118 |
SN74HC32PWRE4 | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | 74HC32PW,118 vs SN74HC32PWRE4 |
74HC32PW-Q100,118 | 74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | 74HC32PW,118 vs 74HC32PW-Q100,118 |
HD74HC32T | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC32PW,118 vs HD74HC32T |
MC74HC32ADT | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74HC32PW,118 vs MC74HC32ADT |
SN74HC32PWLE | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | 74HC32PW,118 vs SN74HC32PWLE |
MM74HC32MTC | Quad 2-Input OR Gate, 96-TUBE | onsemi | 74HC32PW,118 vs MM74HC32MTC |
HD74HC32T | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74HC32PW,118 vs HD74HC32T |