Part Details for 74HC393D,653-JSM by JSMicro Semiconductor
Results Overview of 74HC393D,653-JSM by JSMicro Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC393D,653-JSM Information
74HC393D,653-JSM by JSMicro Semiconductor is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HC393D,653-JSM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | operating voltage:2V~6V Number of components:2 : Count Rate:28MHz Min Qty: 2500 Date Code: 26+ | 300000 |
|
$0.1102 / $0.1189 | Buy Now |