-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2939
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC4017BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3400 | Buy Now |
DISTI #
1727-7943-1-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1991 In Stock |
|
$0.2303 / $0.7900 | Buy Now |
DISTI #
74HC4017BQ,115
|
Avnet Americas | Counter/Divider Single 5-Bit Decade UP 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4017BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2056 / $0.2454 | Buy Now |
DISTI #
771-HC4017BQ115
|
Mouser Electronics | Counter ICs 74HC4017BQ/SOT763/DHVQFN16 RoHS: Compliant | 3581 |
|
$0.2300 / $0.7900 | Buy Now |
|
Future Electronics | IC DECADE COUNTER 10BIT 16DHVQFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Rochester Electronics | 74HC4017 - Johnson decade counter with 10 decoded outputs RoHS: Compliant Status: Active Min Qty: 1 | 10303 |
|
$0.2036 / $0.2395 | Buy Now |
DISTI #
74HC4017BQ,115
|
Avnet Silica | Counter/Divider Single 5-Bit Decade UP 16-Pin DHVQFN EP T/R (Alt: 74HC4017BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4017BQ,115
|
EBV Elektronik | Counter/Divider Single 5-Bit Decade UP 16-Pin DHVQFN EP T/R (Alt: 74HC4017BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4017BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4017BQ,115
Nexperia
74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 75 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC4017BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4017BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4017BQ | Ring Counter | Nexperia | 74HC4017BQ,115 vs 74HC4017BQ |
74HC4017BQ,115 | 74HC(T)4017 - Johnson decade counter with 10 decoded outputs QFN 16-Pin | NXP Semiconductors | 74HC4017BQ,115 vs 74HC4017BQ,115 |
74HC4017BQ | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, QCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT763-1, MO-241, DHVQFN-16, Counter | NXP Semiconductors | 74HC4017BQ,115 vs 74HC4017BQ |