Datasheets
74HC4017NB by:

HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16

Part Details for 74HC4017NB by NXP Semiconductors

Overview of 74HC4017NB by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Agriculture Technology

Part Details for 74HC4017NB

74HC4017NB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC4017NB Part Data Attributes

74HC4017NB NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC4017NB NXP Semiconductors HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction UP
Family HC/UH
JESD-30 Code R-PDIP-T16
Length 19.025 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type RING COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 75 ns
Qualification Status Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 20 MHz

Alternate Parts for 74HC4017NB

This table gives cross-reference parts and alternative options found for 74HC4017NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4017NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC54HC4017JDS Ring Counter, Rochester Electronics LLC 74HC4017NB vs MC54HC4017JDS
HD74HC4017P-E HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, DP-16 Renesas Electronics Corporation 74HC4017NB vs HD74HC4017P-E
M54HC4017F1 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics 74HC4017NB vs M54HC4017F1
CD74HC4017E Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, Rochester Electronics LLC 74HC4017NB vs CD74HC4017E
8601101EA HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 Intersil Corporation 74HC4017NB vs 8601101EA
CD54HC4017F3A Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor 74HC4017NB vs CD54HC4017F3A
MC74HC4017JS Ring Counter, Rochester Electronics LLC 74HC4017NB vs MC74HC4017JS
8601101EA High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-CDIP -55 to 125 Texas Instruments 74HC4017NB vs 8601101EA
CD54HC4017F Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor 74HC4017NB vs CD54HC4017F
SN74HC4017NP1 IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,PLASTIC Texas Instruments 74HC4017NB vs SN74HC4017NP1
Part Number Description Manufacturer Compare
MC54HC4017JD Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, 620-09 Motorola Semiconductor Products 74HC4017NB vs MC54HC4017JD
74HC4017PW,112 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us TSSOP 16-Pin Nexperia 74HC4017NB vs 74HC4017PW,112
CD74HC4017PWTG4 High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 Texas Instruments 74HC4017NB vs CD74HC4017PWTG4
74HC4017DB Ring Counter Nexperia 74HC4017NB vs 74HC4017DB
935189360112 Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 Nexperia 74HC4017NB vs 935189360112
CD74HC4017M IC,COUNTER,UP,DECADE,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation 74HC4017NB vs CD74HC4017M
CD74HC4017PWR High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 Texas Instruments 74HC4017NB vs CD74HC4017PWR
74HC4017BQ,115 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin Nexperia 74HC4017NB vs 74HC4017BQ,115
74HC4017PW,118 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us TSSOP 16-Pin Nexperia 74HC4017NB vs 74HC4017PW,118
M54HC4017F1R HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics 74HC4017NB vs M54HC4017F1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4017NB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4017NB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC4017NB would you like to use for your alert(s)?
  • Please alert me when 74HC4017NB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4017NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4017NB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4017NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4017NB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4017NB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: