-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2544
|
Newark | Bin Ripple Counter, 12Bit, 98Mhz, Soic16, Logic Family/Base Number:74Hc4040, Counter Type:Binary Ripple, Clock Frequency:98Mhz, Count Maximum:4095, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC4040D,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1298 |
|
$0.2360 / $0.6140 | Buy Now |
DISTI #
93X4895
|
Newark | Binary Counter, 12Bit, 98Mhz, Soic-16, Logic Family/Base Number:74Hc4040, Counter Type:Binary Ripple, Clock Frequency:98Mhz, Count Maximum:4095, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC4040D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1670 / $0.1840 | Buy Now |
DISTI #
26AC8659
|
Newark | 74Hc4040D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HC4040D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.1840 | Buy Now |
DISTI #
1727-6329-1-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3587 In Stock |
|
$0.1794 / $0.6100 | Buy Now |
DISTI #
74HC4040D,653
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: 74HC4040D,653) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1896 | Buy Now |
DISTI #
771-74HC4040D-T
|
Mouser Electronics | Counter ICs 74HC4040D/SOT109/SO16 RoHS: Compliant | 5835 |
|
$0.1560 / $0.5900 | Buy Now |
DISTI #
E02:0323_00162159
|
Arrow Electronics | Counter Single 12-Bit Binary UP 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2317 | Europe - 2500 |
|
$0.1330 / $0.1677 | Buy Now |
DISTI #
V72:2272_06493348
|
Arrow Electronics | Counter Single 12-Bit Binary UP 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 Container: Cut Strips | Americas - 619 |
|
$0.1432 / $0.2714 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount 12-Stage Binary Ripple Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 62500Reel |
|
$0.1320 / $0.1440 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount 12-Stage Binary Ripple Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.1360 / $0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4040D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4040D,653
Nexperia
74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC4040D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4040D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4040AD | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | 74HC4040D,653 vs MC74HC4040AD |
74HC4040PW,112 | 74HC(T)4040 - 12-stage binary ripple counter TSSOP 16-Pin | NXP Semiconductors | 74HC4040D,653 vs 74HC4040PW,112 |
74HC4040D-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Counter | NXP Semiconductors | 74HC4040D,653 vs 74HC4040D-T |
TC74HC4040AFN-TP2ELP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | 74HC4040D,653 vs TC74HC4040AFN-TP2ELP |
MC74HC4040ADR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | 74HC4040D,653 vs MC74HC4040ADR2 |
TC74HC4040AFN-TP1ELP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | 74HC4040D,653 vs TC74HC4040AFN-TP1ELP |
TC74HC4040AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | Toshiba America Electronic Components | 74HC4040D,653 vs TC74HC4040AFN |
CD74HC4040MTG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC4040D,653 vs CD74HC4040MTG4 |
SN74HC4040DTE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC4040D,653 vs SN74HC4040DTE4 |
TC74HC4040AFN-TP1 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | 74HC4040D,653 vs TC74HC4040AFN-TP1 |