-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2933
|
Newark | Counter, Binary, -40 To 125Deg C, Logic Family/Base Number:74Hc4040, Counter Type:Binary Ripple, Clock Frequency:90Mhz, Count Maximum:4095, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Nexperia 74HC4040PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 488 |
|
$0.1830 / $0.2160 | Buy Now |
DISTI #
1727-4079-1-ND
|
DigiKey | IC BINARY COUNTER 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3496 In Stock |
|
$0.1681 / $0.5800 | Buy Now |
DISTI #
74HC4040PW,118
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4040PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 / $0.1464 | Buy Now |
DISTI #
771-74HC4040PW-T
|
Mouser Electronics | Counter ICs 74HC4040PW/SOT403/TSSOP16 RoHS: Compliant | 5823 |
|
$0.1670 / $0.5700 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount CMOS 12 Stage Binary Counter - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1580 / $0.1720 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount CMOS 12 Stage Binary Counter - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1530 / $0.1670 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
74HC4040PW,118
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4040PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 / $0.1464 | Buy Now |
DISTI #
74HC4040PW,118
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4040PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 / $0.1464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4040PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4040PW,118
Nexperia
74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC4040PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4040PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4040PW,112 | 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us TSSOP 16-Pin | Nexperia | 74HC4040PW,118 vs 74HC4040PW,112 |
MC74HC4040ADTR2G | 12-Stage Binary Ripple Counter, TSSOP-16, 2500-REEL | onsemi | 74HC4040PW,118 vs MC74HC4040ADTR2G |
SN74HC4040PWTG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC4040PW,118 vs SN74HC4040PWTG4 |
HD74HC4040T | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74HC4040PW,118 vs HD74HC4040T |
MM74HC4040MTCX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC4040PW,118 vs MM74HC4040MTCX |
TC74HC4040FS | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SSOP-16, Counter | Toshiba America Electronic Components | 74HC4040PW,118 vs TC74HC4040FS |
MM74HC4040MTC | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC4040PW,118 vs MM74HC4040MTC |
SN74HC4040PWE4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC4040PW,118 vs SN74HC4040PWE4 |
SN74HC4040PWRE4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC4040PW,118 vs SN74HC4040PWRE4 |
SN74HC4040PWG4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC4040PW,118 vs SN74HC4040PWG4 |