-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4053-Q100; 74HCT4053-Q100 - Triple 2-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2943
|
Newark | Analog Mux/Demux, 2:1, -40 To 125Deg C, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 10V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Interfaces:- Rohs Compliant: Yes |Nexperia 74HC4053PW-Q100,11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2471 |
|
$0.1780 / $0.4580 | Buy Now |
DISTI #
1727-1008-1-ND
|
DigiKey | IC SWITCH SPDTX3 120OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4973 In Stock |
|
$0.1334 / $0.4700 | Buy Now |
DISTI #
74HC4053PW-Q100,11
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4053PW-Q100,11) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1344 | Buy Now |
DISTI #
771-74HC4053PW-Q100
|
Mouser Electronics | Multiplexer Switch ICs 74HC4053PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 4547 |
|
$0.1330 / $0.4600 | Buy Now |
|
Future Electronics | 74HC Series 5 V Hexa Surface Mount Mux/Demux - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1228 | Buy Now |
|
Rochester Electronics | 74HC4053 - Triple 2-channel analog multiplexer/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1114 / $0.1311 | Buy Now |
DISTI #
74HC4053PW-Q100,11
|
Avnet Silica | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R (Alt: 74HC4053PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4053PW-Q100,11
|
EBV Elektronik | Analog Multiplexer Triple 2:1/Triple 1:2 16-Pin TSSOP T/R (Alt: 74HC4053PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4053PW-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4053PW-Q100,11
Nexperia
74HC4053-Q100; 74HCT4053-Q100 - Triple 2-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 315 ns | |
Switch-on Time-Max | 330 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4053PW-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4053PW-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4053PW,112 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HC4053PW-Q100,11 vs 74HC4053PW,112 |
74HC4053PW-Q100 | Single-Ended Multiplexer | Nexperia | 74HC4053PW-Q100,11 vs 74HC4053PW-Q100 |
935186940112 | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 | Nexperia | 74HC4053PW-Q100,11 vs 935186940112 |
74HC4053PW-T | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74HC4053PW-Q100,11 vs 74HC4053PW-T |
74HC4053PW,118 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74HC4053PW-Q100,11 vs 74HC4053PW,118 |