Signal Circuits
74HC4066DB,118
Description: 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin

Overview of 74HC4066DB,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for 74HC4066DB,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74HC4066DB,118-1727-ND
DigiKey NEXPERIA 74HC4066DB - SPST, 4 FU Min Qty: 1794 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3098
In Stock
  • 1,794 $0.1700
$0.1700 Buy Now
DISTI # 74HC4066DB,118
Avnet Americas Analog Switch Quad SPST 14-Pin SSOP T/R - Tape and Reel (Alt: 74HC4066DB,118) RoHS: Compliant Min Qty: 2159 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 30000 Partner Stock
RFQ
DISTI # 74HC4066DB,118
Avnet Americas Analog Switch Quad SPST 14-Pin SSOP T/R - Tape and Reel (Alt: 74HC4066DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
Rochester Electronics 74HC4066DB - SPST, 4 Func, 1 Channel, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3098
  • 1 $0.1689
  • 25 $0.1655
  • 100 $0.1588
  • 500 $0.1520
  • 1,000 $0.1436
$0.1436 / $0.1689 Buy Now

CAD Models for 74HC4066DB,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC4066DB,118 by Nexperia

74HC4066DB,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP1
Package Description
SSOP-14
Pin Count
14
Manufacturer Package Code
SOT337-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-01-01
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
142 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
45 ns
Switch-on Time-Max
30 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HC4066DB,118
    Nexperia
    74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin
    VS

Alternate Parts for 74HC4066DB,118

This table gives cross-reference parts and alternative options found for 74HC4066DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4066DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4066DB,112 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin Nexperia 74HC4066DB,118 vs 74HC4066DB,112
Part Number Description Manufacturer Compare
MC14066BD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 onsemi 74HC4066DB,118 vs MC14066BD
NLAS4051DR2 Analog Multiplexer/Demultiplexer, SOIC 16 LEAD, 2500-REEL onsemi 74HC4066DB,118 vs NLAS4051DR2
MC14066BF QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SOP-14 onsemi 74HC4066DB,118 vs MC14066BF
MC74LVXT4052M 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 onsemi 74HC4066DB,118 vs MC74LVXT4052M
MC74HC4053AFELG TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 onsemi 74HC4066DB,118 vs MC74HC4053AFELG
MC74HC4066AFELG QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, LEAD FREE, EIAJ, SOP-14 onsemi 74HC4066DB,118 vs MC74HC4066AFELG
MC74LVX4052MG 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 onsemi 74HC4066DB,118 vs MC74LVX4052MG
MC74HC4066ADG Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 55-TUBE onsemi 74HC4066DB,118 vs MC74HC4066ADG
MC74LVX4052DTR2G Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL onsemi 74HC4066DB,118 vs MC74LVX4052DTR2G
MC74LVX4052MELG 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 onsemi 74HC4066DB,118 vs MC74LVX4052MELG

Related Parts for 74HC4066DB,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4066DB,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4066DB,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC4066DB,118 would you like to use for your alert(s)?
  • Please alert me when 74HC4066DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4066DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4066DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4066DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4066DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4066DB,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: