Signal Circuits
74HC4066PW,112
Description: 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin

Overview of 74HC4066PW,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC4066PWT Texas Instruments High-speed CMOS-logic quad bilateral switche 14-TSSOP -55 to 125
CD74HC4066PWR Texas Instruments High-speed CMOS-logic quad bilateral switche 14-TSSOP -55 to 125
SN74HC4066PW Texas Instruments Quadruple Bilateral Analog Switches 14-TSSOP -40 to 85

Price & Stock for 74HC4066PW,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74HC4066PW,112
Avnet Americas Analog Switch Quad SPST 14-Pin TSSOP Tube - Rail/Tube (Alt: 74HC4066PW,112) RoHS: Compliant Min Qty: 2513 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 42386 Partner Stock
  • 2,513 $0.1373
  • 2,600 $0.1343
  • 5,100 $0.1303
  • 13,000 $0.1274
  • 26,000 $0.1244
$0.1244 / $0.1373 Buy Now
Rochester Electronics 74HC4066PW - SPST, 4 Func, 1 Channel, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1424
  • 1 $0.1451
  • 25 $0.1422
  • 100 $0.1364
  • 500 $0.1306
  • 1,000 $0.1233
$0.1233 / $0.1451 Buy Now

CAD Models for 74HC4066PW,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC4066PW,112 by Nexperia

74HC4066PW,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-01-01
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
142 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
45 ns
Switch-on Time-Max
30 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HC4066PW,112
    Nexperia
    74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin
    VS

Alternate Parts for 74HC4066PW,112

This table gives cross-reference parts and alternative options found for 74HC4066PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4066PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4066ADTR2G Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), TSSOP-14, 2500-REEL onsemi 74HC4066PW,112 vs MC74HC4066ADTR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4066PW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4066PW,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC4066PW,112 would you like to use for your alert(s)?
  • Please alert me when 74HC4066PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4066PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4066PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4066PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4066PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4066PW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: