74HC4067D
Description: Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24

Overview of 74HC4067D by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for 74HC4067D by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4067D by Nexperia

74HC4067D
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1991-01-01
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Moisture Sensitivity Level
1
Number of Channels
16
Number of Functions
1
Number of Terminals
24
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
435 ns
Switch-on Time-Max
450 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74HC4067D
    Nexperia
    Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
    VS

Alternate Parts for 74HC4067D

This table gives cross-reference parts and alternative options found for 74HC4067D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4067D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC4067MG4 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments 74HC4067D vs CD74HC4067MG4
CD74HC4067M96E4 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments 74HC4067D vs CD74HC4067M96E4
CD74HC4067M 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24 Rochester Electronics LLC 74HC4067D vs CD74HC4067M
74HC4067D,652 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin Nexperia 74HC4067D vs 74HC4067D,652
74HC4067D,653 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin Nexperia 74HC4067D vs 74HC4067D,653
74HC4067D,653 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin NXP Semiconductors 74HC4067D vs 74HC4067D,653
CD74HC4067M96G4 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments 74HC4067D vs CD74HC4067M96G4
74HC4067D,652 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin NXP Semiconductors 74HC4067D vs 74HC4067D,652
CD74HC4067M96 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments 74HC4067D vs CD74HC4067M96
Part Number Description Manufacturer Compare
CD74HC4067MG4 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments 74HC4067D vs CD74HC4067MG4
933715680118 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 Nexperia 74HC4067D vs 933715680118
CD74HC4067M96 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments 74HC4067D vs CD74HC4067M96
CD4067BEE4 CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 Texas Instruments 74HC4067D vs CD4067BEE4
CD4067BM96 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments 74HC4067D vs CD4067BM96
CD4067BF3A CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125 Texas Instruments 74HC4067D vs CD4067BF3A
CD4067BD3 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP24 Harris Semiconductor 74HC4067D vs CD4067BD3
74HCT4067D,118 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin NXP Semiconductors 74HC4067D vs 74HCT4067D,118
MC14067BDWR2G 16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 1000-REEL onsemi 74HC4067D vs MC14067BDWR2G
HEF4067BPB 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24 NXP Semiconductors 74HC4067D vs HEF4067BPB

Related Parts for 74HC4067D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4067D by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4067D by Nexperia

Select Manufacturer
Which Manufacturer of 74HC4067D would you like to use for your alert(s)?
  • Please alert me when 74HC4067D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4067D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4067D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4067D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4067D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4067D by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: