-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4075; 74HCT4075 - Triple 3-input OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1248
|
Newark | Or Gate, Triple, 3 I/P, Soic-14, Logic Family/Base Number:74Hc4075, Logic Type:Or Gate, Output Current:-, No. Of Inputs:3, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC4075D,652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
37AH6117
|
Newark | 74Hc4075D/Sot108/So14 Rohs Compliant: Yes |Nexperia 74HC4075D,652 Min Qty: 3420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.2550 | Buy Now |
DISTI #
1727-2812-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
237 In Stock |
|
$0.5430 / $0.8000 | Buy Now |
DISTI #
74HC4075D,652
|
Avnet Americas | OR Gate 3-Element 3-IN CMOS 14-Pin SO Bulk - Bulk (Alt: 74HC4075D,652) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Container: Bulk | 2441 |
|
RFQ | |
DISTI #
P40:2555_13149184
|
Arrow Electronics | OR Gate 3-Element 3-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2113 | Europe - 1302 |
|
$0.1708 / $0.2521 | Buy Now |
DISTI #
V79:2366_27388414
|
Arrow Electronics | OR Gate 3-Element 3-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 1720 | Americas - 357 |
|
$0.2875 / $0.3169 | Buy Now |
DISTI #
67511718
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 1720 | Americas - 357 |
|
$0.2875 / $0.3169 | Buy Now |
|
Rochester Electronics | 74HC4075D - OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4065 |
|
$0.2239 / $0.2634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4075D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4075D,652
Nexperia
74HC4075; 74HCT4075 - Triple 3-input OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC4075D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4075D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4075D | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC4075D,652 vs MC74HC4075D |
MC74HC4075DDR2 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74HC4075D,652 vs MC74HC4075DDR2 |
935302013118 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | Nexperia | 74HC4075D,652 vs 935302013118 |
933714190653 | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC4075D,652 vs 933714190653 |
M74HC4075RM13TR | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HC4075D,652 vs M74HC4075RM13TR |
74HC4075D | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC4075D,652 vs 74HC4075D |
MC74HC4075DDR2 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74HC4075D,652 vs MC74HC4075DDR2 |
74HC4075D-Q100 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC4075D,652 vs 74HC4075D-Q100 |
MC74HC4075DD | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74HC4075D,652 vs MC74HC4075DD |
74HC4075D-Q100J | 74HC4075-Q100; 74HCT4075-Q100 - Triple 3-input OR gate@en-us SOIC 14-Pin | Nexperia | 74HC4075D,652 vs 74HC4075D-Q100J |