-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2969
|
Newark | Analogue Mux/Demux, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4351D,652 Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4530 | Buy Now |
|
Rochester Electronics | 74HC4351D - Single-Ended Multiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2437 |
|
$0.3839 / $0.4516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4351D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4351D,652
Nexperia
74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-163, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 51 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HC4351D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4351D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933771700653 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Nexperia | 74HC4351D,652 vs 933771700653 |
74HC4351D | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 74HC4351D,652 vs 74HC4351D |
935190070112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | 74HC4351D,652 vs 935190070112 |
935190070118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | 74HC4351D,652 vs 935190070118 |
MC74HC4351DW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Motorola Mobility LLC | 74HC4351D,652 vs MC74HC4351DW |
74HC4351D-T | Single-Ended Multiplexer | Nexperia | 74HC4351D,652 vs 74HC4351D-T |
933771700652 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Nexperia | 74HC4351D,652 vs 933771700652 |
74HC4351D-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 74HC4351D,652 vs 74HC4351D-T |
CD74HC4351ME4 | High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch 20-SOIC -55 to 125 | Texas Instruments | 74HC4351D,652 vs CD74HC4351ME4 |
933771700653 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 74HC4351D,652 vs 933771700653 |