Signal Circuits
74HC4351D,653
Description: 74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SOP 20-Pin

Overview of 74HC4351D,653 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for 74HC4351D,653 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2468
Newark Analogue Mux/Demux, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4351D,653 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1090
  • 1 $0.7490
  • 10 $0.6590
  • 25 $0.6200
  • 50 $0.5800
  • 100 $0.5410
  • 250 $0.5190
  • 500 $0.4970
  • 1,000 $0.4330
$0.4330 / $0.7490 Buy Now
DISTI # 1727-6336-1-ND
DigiKey IC MUX 8:1 120OHM 20SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5793
In Stock
  • 1 $1.0400
  • 10 $0.7220
  • 25 $0.6424
  • 100 $0.5548
  • 250 $0.5130
  • 500 $0.4877
  • 1,000 $0.4670
  • 2,000 $0.4499
  • 4,000 $0.4358
  • 6,000 $0.4287
  • 10,000 $0.4209
  • 14,000 $0.4164
  • 20,000 $0.4120
$0.4120 / $1.0400 Buy Now
DISTI # 74HC4351D,653
Avnet Americas Analog Multiplexer Single 8:1 20-Pin SO T/R - Tape and Reel (Alt: 74HC4351D,653) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel 0
  • 4,000 $0.3461
  • 8,000 $0.3368
  • 12,000 $0.3276
  • 20,000 $0.3184
  • 40,000 $0.3091
  • 200,000 $0.2999
  • 400,000 $0.2907
$0.2907 / $0.3461 Buy Now
DISTI # 771-HC4351D653
Mouser Electronics Multiplexer Switch ICs 74HC4351D/SOT163/SO20 RoHS: Compliant 3032
  • 1 $0.9500
  • 10 $0.8100
  • 100 $0.5730
  • 500 $0.5100
  • 1,000 $0.4190
  • 2,000 $0.3930
  • 4,000 $0.3780
  • 10,000 $0.3540
$0.3540 / $0.9500 Buy Now
Future Electronics 74HC Series 10V 8-Ch Analog Multiplexer/Demultiplexer with Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,000 $0.3350
  • 4,000 $0.3250
  • 6,000 $0.3200
  • 8,000 $0.3200
  • 10,000 $0.3100
$0.3100 / $0.3350 Buy Now
Future Electronics 74HC Series 10V 8-Ch Analog Multiplexer/Demultiplexer with Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,000 $0.3250
  • 4,000 $0.3150
  • 6,000 $0.3150
  • 8,000 $0.3100
  • 10,000 $0.3000
$0.3000 / $0.3250 Buy Now
DISTI # 65026894
Verical Analog Multiplexer Single 8:1 20-Pin SO T/R RoHS: Compliant Min Qty: 249 Package Multiple: 1 Date Code: 2240 Americas - 3391
  • 250 $0.3870
  • 500 $0.3799
  • 1,000 $0.3727
  • 3,000 $0.3656
$0.3656 / $0.3870 Buy Now
DISTI # 79363924
Verical Analog Multiplexer Single 8:1 20-Pin SO T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2408 Americas - 2000
  • 2,000 $0.3620
  • 6,000 $0.3584
  • 10,000 $0.3444
$0.3444 / $0.3620 Buy Now
DISTI # 74HC4351D,653
Avnet Asia Analog Multiplexer Single 8:1 20-Pin SO T/R (Alt: 74HC4351D,653) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days 0
  • 4,000 $0.3780
  • 8,000 $0.3731
  • 12,000 $0.3683
  • 20,000 $0.3637
  • 40,000 $0.3547
  • 100,000 $0.3461
  • 200,000 $0.3380
$0.3380 / $0.3780 Buy Now
DISTI # 74HC4351D,653
Avnet Silica Analog Multiplexer Single 8:1 20-Pin SO T/R (Alt: 74HC4351D,653) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100504788
Chip1Stop 74HC4351D/SOT163/SO20 RoHS: Compliant pbFree: Yes 3391
  • 500 $0.3990
$0.3990 Buy Now
DISTI # C1S537100432436
Chip1Stop 74HC4351D/SOT163/SO20 RoHS: Compliant pbFree: Yes 2000
  • 2,000 $0.3620
$0.3620 Buy Now
DISTI # 74HC4351D,653
EBV Elektronik Analog Multiplexer Single 8:1 20-Pin SO T/R (Alt: 74HC4351D,653) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74HC4351D,653 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC4351D,653 by Nexperia

74HC4351D,653
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOP,
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1993-11-01
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
Number of Channels
8
Number of Functions
1
Number of Terminals
20
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
8 Ω
On-state Resistance-Max (Ron)
160 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Switch-off Time-Max
47 ns
Switch-on Time-Max
51 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74HC4351D,653
    Nexperia
    74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SOP 20-Pin
    VS

Alternate Parts for 74HC4351D,653

This table gives cross-reference parts and alternative options found for 74HC4351D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4351D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4351DB,112 74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SSOP2 20-Pin Nexperia 74HC4351D,653 vs 74HC4351DB,112
74HC4351DB,118 74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SSOP2 20-Pin Nexperia 74HC4351D,653 vs 74HC4351DB,118

Related Parts for 74HC4351D,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4351D,653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4351D,653 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC4351D,653 would you like to use for your alert(s)?
  • Please alert me when 74HC4351D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4351D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4351D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4351D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4351D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4351D,653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: