-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4852; 74HCT4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2976
|
Newark | Analogue Mux/Demux, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4852BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3470 | Buy Now |
DISTI #
1727-7952-1-ND
|
DigiKey | IC SWITCH SP4TX2 195OHM 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1820 In Stock |
|
$0.2218 / $0.7600 | Buy Now |
DISTI #
74HC4852BQ,115
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4852BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1980 / $0.2364 | Buy Now |
DISTI #
771-HC4852BQ115
|
Mouser Electronics | Multiplexer Switch ICs 74HC4852BQ/SOT763/DHVQFN16 RoHS: Compliant | 3417 |
|
$0.2150 / $0.6400 | Buy Now |
DISTI #
V79:2366_28604497
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 392 Package Multiple: 1 Date Code: 2249 | Americas - 3000 |
|
$0.1879 / $0.2645 | Buy Now |
|
Future Electronics | Dual 4-channel analog multiplexer/demultiplexer with injection-current effect co RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2160 | Buy Now |
DISTI #
70802902
|
Verical | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 392 Package Multiple: 1 Date Code: 2249 | Americas - 3000 |
|
$0.1879 / $0.2549 | Buy Now |
DISTI #
74HC4852BQ,115
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R (Alt: 74HC4852BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4852BQ,115
|
EBV Elektronik | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R (Alt: 74HC4852BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4852BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4852BQ,115
Nexperia
74HC4852; 74HCT4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 330 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 115 ns | |
Switch-on Time-Max | 57.5 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HC4852BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4852BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4852BQ-Q100 | Single-Ended Multiplexer | Nexperia | 74HC4852BQ,115 vs 74HC4852BQ-Q100 |
74HC4852BQ | Differential Multiplexer | Nexperia | 74HC4852BQ,115 vs 74HC4852BQ |
74HC4852BQ,115 | 74HC(T)4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effect control QFN 16-Pin | NXP Semiconductors | 74HC4852BQ,115 vs 74HC4852BQ,115 |