-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4852-Q100; 74HCT4852-Q100 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2975
|
Newark | Analogue Mux/Demux, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4852BQ-Q100,11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.3990 | Buy Now |
DISTI #
1727-7953-1-ND
|
DigiKey | IC SWITCH SP4TX2 195OHM 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8744 In Stock |
|
$0.3313 / $0.8800 | Buy Now |
DISTI #
74HC4852BQ-Q100,11
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4852BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2624 / $0.3132 | Buy Now |
DISTI #
771-74HC4852BQQ10011
|
Mouser Electronics | Multiplexer Switch ICs 74HC4852BQ-Q100/SOT763/DHVQFN1 RoHS: Compliant | 5440 |
|
$0.2950 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2860 | Buy Now |
|
Rochester Electronics | 74HC4851 - 8-channel analog multiplexer/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 1340 |
|
$0.2597 / $0.3055 | Buy Now |
DISTI #
74HC4852BQ-Q100,11
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R (Alt: 74HC4852BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT763 | 15040 |
|
$0.2696 / $0.6242 | Buy Now |
DISTI #
74HC4852BQ-Q100,11
|
EBV Elektronik | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R (Alt: 74HC4852BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4852BQ-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4852BQ-Q100,11
Nexperia
74HC4852-Q100; 74HCT4852-Q100 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 330 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 115 ns | |
Switch-on Time-Max | 57.5 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |