-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4852; 74HCT4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC4852PWR | Texas Instruments | Dual 4-to-1 Channel Analog Multiplexer/Demultiplexer with Injection Current Effect Control 16-TSSOP -40 to 125 | |
SN74HC4852PWRE4 | Texas Instruments | Dual 4-to-1 Channel Analog Multiplexer/Demultiplexer with Injection Current Effect Control 16-TSSOP -40 to 85 | |
SN74HC4852PW | Texas Instruments | Dual 4-to-1 Channel Analog Multiplexer/Demultiplexer with Injection Current Effect Control 16-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6612-1-ND
|
DigiKey | IC SWITCH SP4TX2 195OHM 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4445 In Stock |
|
$0.2256 / $0.6800 | Buy Now |
DISTI #
74HC4852PW,118
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4852PW,118) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2900 Partner Stock |
|
RFQ | |
DISTI #
74HC4852PW,118
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4852PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1719 / $0.2046 | Buy Now |
DISTI #
771-HC4852PW118
|
Mouser Electronics | Multiplexer Switch ICs 74HC4852PW/SOT403/TSSOP16 RoHS: Compliant | 3493 |
|
$0.1980 / $0.6800 | Buy Now |
|
Future Electronics | 74HC Series 6 V 195 Ohm Dual 4-Channel Analog Multiplexer/Demultiplexer-TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 50000Reel |
|
$0.1780 / $0.1910 | Buy Now |
|
Rochester Electronics | 74HC4852PW - Differential Multiplexer, 1 Func, 4 Channel, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 2900 |
|
$0.1674 / $0.1969 | Buy Now |
DISTI #
74HC4852PW,118
|
Avnet Asia | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R (Alt: 74HC4852PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3477 / $0.3888 | Buy Now |
DISTI #
74HC4852PW,118
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R (Alt: 74HC4852PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
C1S537100432612
|
Chip1Stop | 74HC4852PW/SOT403/TSSOP16 RoHS: Compliant pbFree: Yes Container: Cut Tape | 12 |
|
$0.2410 | Buy Now |
|
CHIPMALL.COM LIMITED | 4692 |
|
$0.2170 / $0.3766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4852PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4852PW,118
Nexperia
74HC4852; 74HCT4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 330 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 115 ns | |
Switch-on Time-Max | 57.5 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4852PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4852PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4852PW,112 | 74HC(T)4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effect control TSSOP 16-Pin | NXP Semiconductors | 74HC4852PW,118 vs 74HC4852PW,112 |
74HC4852PW,112 | 74HC4852; 74HCT4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us TSSOP 16-Pin | Nexperia | 74HC4852PW,118 vs 74HC4852PW,112 |
935282089118 | Differential Multiplexer | Nexperia | 74HC4852PW,118 vs 935282089118 |
74HC4852PW-Q100,11 | 74HC4852-Q100; 74HCT4852-Q100 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us TSSOP 16-Pin | Nexperia | 74HC4852PW,118 vs 74HC4852PW-Q100,11 |
74HC4852PW | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74HC4852PW,118 vs 74HC4852PW |
74HC4852PW-T | IC,ANALOG MUX,SINGLE,4-CHANNEL,HC-CMOS,TSSOP,16PIN,PLASTIC | NXP Semiconductors | 74HC4852PW,118 vs 74HC4852PW-T |
74HC4852PW-Q100 | Single-Ended Multiplexer | Nexperia | 74HC4852PW,118 vs 74HC4852PW-Q100 |
74HC4852PW | Differential Multiplexer | Nexperia | 74HC4852PW,118 vs 74HC4852PW |