Part Details for 74HC590D,118 by NXP Semiconductors
Overview of 74HC590D,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74HC590D,118
74HC590D,118 CAD Models
74HC590D,118 Part Data Attributes
|
74HC590D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC590D,118
NXP Semiconductors
74HC590 - 8-bit binary counter with output register; 3-state SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM WIDTH, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT;REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Max I(ol) | 0.006 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 26 MHz |
Alternate Parts for 74HC590D,118
This table gives cross-reference parts and alternative options found for 74HC590D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC590D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC590RP-EL | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC590D,118 vs HD74HC590RP-EL |
HD74HC590RP | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC590D,118 vs HD74HC590RP |
74HC590D | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, 3.90 MM WIDTH, PLASTIC, MS-012, SOT-109-1, SOP-16, Counter | NXP Semiconductors | 74HC590D,118 vs 74HC590D |
HD74HC590RP-EL | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC590D,118 vs HD74HC590RP-EL |
GD54HC590D | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HC590D,118 vs GD54HC590D |
SN74HC590ADTG4 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC590D,118 vs SN74HC590ADTG4 |
SN74HC590ADE4 | 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC590D,118 vs SN74HC590ADE4 |
M74HC590M1R | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | 74HC590D,118 vs M74HC590M1R |
SN74HC590ADT | 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 | Texas Instruments | 74HC590D,118 vs SN74HC590ADT |
74HC590D | Binary Counter | Nexperia | 74HC590D,118 vs 74HC590D |