Part Details for 74HC594D-Q100 by Nexperia
Overview of 74HC594D-Q100 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC594D-Q100
74HC594D-Q100 CAD Models
74HC594D-Q100 Part Data Attributes
|
74HC594D-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC594D-Q100
Nexperia
Parallel In Serial Out
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
JESD-609 Code | e4 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74HC594D-Q100
This table gives cross-reference parts and alternative options found for 74HC594D-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC594D-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC595AFW | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | Toshiba America Electronic Components | 74HC594D-Q100 vs TC74HC595AFW |
74HC595D | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register | NXP Semiconductors | 74HC594D-Q100 vs 74HC595D |
935009160118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC594D-Q100 vs 935009160118 |
SN74HC595DT | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | 74HC594D-Q100 vs SN74HC595DT |
TC74HC595AFN-TP1ELP | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | 74HC594D-Q100 vs TC74HC595AFN-TP1ELP |
SN74HC595DR | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | 74HC594D-Q100 vs SN74HC595DR |
74HC595D/T3 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register | NXP Semiconductors | 74HC594D-Q100 vs 74HC595D/T3 |
HD74HC595RP | HC/UH SERIES, SERIAL IN PARALLEL OUT SHIFT REGISTER, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC594D-Q100 vs HD74HC595RP |
74HC595DR2G | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, SOIC-16 | onsemi | 74HC594D-Q100 vs 74HC595DR2G |
M74HC595RM13TR | 8 Bit Shift Register Output Latch (3-State) | STMicroelectronics | 74HC594D-Q100 vs M74HC595RM13TR |