-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC595-Q100; 74HCT595-Q100 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2967
|
Newark | Shift Register, 8Bit, Sipo/Siso, Tssop16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Nexperia 74HC595PW-Q100,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2010 |
|
$0.1400 / $0.3850 | Buy Now |
DISTI #
37AH6127
|
Newark | 74Hc595Pw-Q100/Sot403/Tssop16 Rohs Compliant: Yes |Nexperia 74HC595PW-Q100,118 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 | Buy Now |
DISTI #
1727-1012-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10808 In Stock |
|
$0.1137 / $0.4000 | Buy Now |
DISTI #
74HC595PW-Q100,118
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC595PW-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0889 / $0.1061 | Buy Now |
DISTI #
771-74HC595PW-Q100
|
Mouser Electronics | Counter Shift Registers 74HC595PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 106458 |
|
$0.1100 / $0.3700 | Buy Now |
DISTI #
E02:0323_06131211
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2348 | Europe - 2500 |
|
$0.0989 / $0.1092 | Buy Now |
DISTI #
V72:2272_06494664
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 822 |
|
$0.1090 / $0.3260 | Buy Now |
|
Future Electronics | 74HC Series 6 V 8-Bit Serial-In Serial or Parallel-Out Shift Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1050 / $0.1150 | Buy Now |
|
Future Electronics | 74HC Series 6 V 8-Bit Serial-In Serial or Parallel-Out Shift Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1020 / $0.1120 | Buy Now |
DISTI #
76492470
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2348 | Americas - 2500 |
|
$0.0984 / $0.1087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC595PW-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC595PW-Q100,118
Nexperia
74HC595-Q100; 74HCT595-Q100 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 240 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |