-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC74-Q100; 74HCT74-Q100 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2997
|
Newark | Ic, Flip Flop Rohs Compliant: Yes |Nexperia 74HC74BQ-Q100,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 | Buy Now |
DISTI #
1727-74HC74BQ-Q100,115CT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11291 In Stock |
|
$0.1277 / $0.3800 | Buy Now |
DISTI #
74HC74BQ-Q100,115
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC74BQ-Q100,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0960 / $0.1143 | Buy Now |
DISTI #
771-74HC74BQ-Q100115
|
Mouser Electronics | Flip Flops 74HC74BQ-Q100/SOT762/DHVQFN14 RoHS: Compliant | 4202 |
|
$0.1060 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0898 / $0.0983 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC14 RoHS: Compliant Status: Active Min Qty: 1 | 2086 |
|
$0.0935 / $0.1100 | Buy Now |
DISTI #
74HC74BQ-Q100,115
|
Avnet Asia | Flip Flop D-Type Pos-Edge 2-Element 14-Pin DHVQFN EP T/R (Alt: 74HC74BQ-Q100,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1244 / $0.1391 | Buy Now |
DISTI #
74HC74BQ-Q100,115
|
Avnet Silica | Flip Flop D-Type Pos-Edge 2-Element 14-Pin DHVQFN EP T/R (Alt: 74HC74BQ-Q100,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100930901
|
Chip1Stop | Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin DHVQFN EP T/R RoHS: Compliant pbFree: Yes | 6000 |
|
$0.1170 | Buy Now |
DISTI #
C1S548200935565
|
Chip1Stop | Flip Flops | 3000 |
|
$0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC74BQ-Q100,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC74BQ-Q100,115
Nexperia
74HC74-Q100; 74HCT74-Q100 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC74BQ-Q100,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC74BQ-Q100,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC74BQ,115 | 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us QFN 14-Pin | Nexperia | 74HC74BQ-Q100,115 vs 74HC74BQ,115 |
74HC74BQ,115 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger QFN 14-Pin | NXP Semiconductors | 74HC74BQ-Q100,115 vs 74HC74BQ,115 |
74HC74BQ | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, FF/Latch | NXP Semiconductors | 74HC74BQ-Q100,115 vs 74HC74BQ |
74HC74BQ | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC14 | Nexperia | 74HC74BQ-Q100,115 vs 74HC74BQ |