74HC85N
Description: Magnitude Comparator

Overview of 74HC85N by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Computing and Data Storage Financial Technology (Fintech) Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC85NSR Texas Instruments 4-Bit Magnitude Comparator 16-SO -55 to 125

CAD Models for 74HC85N by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC85N by Nexperia

74HC85N
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
DIP, DIP16,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
CASCADABLE
Family
HC/UH
JESD-30 Code
R-PDIP-T16
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
295 ns
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74HC85N
    Nexperia
    Magnitude Comparator
    VS

Alternate Parts for 74HC85N

This table gives cross-reference parts and alternative options found for 74HC85N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC85N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC85E HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 Intersil Corporation 74HC85N vs CD74HC85E
MC54HC85J Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 74HC85N vs MC54HC85J
MC54HC85J HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 74HC85N vs MC54HC85J
8601301EA Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 National Semiconductor Corporation 74HC85N vs 8601301EA
MC74HC85N Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products 74HC85N vs MC74HC85N
CD74HC85EX Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 Harris Semiconductor 74HC85N vs CD74HC85EX
MC74HC85ND Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products 74HC85N vs MC74HC85ND
8601301EX Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor 74HC85N vs 8601301EX
74HC85N,652 Magnitude Comparator Nexperia 74HC85N vs 74HC85N,652
8601301EX HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 74HC85N vs 8601301EX
Part Number Description Manufacturer Compare
MM54C85J/883 CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 Texas Instruments 74HC85N vs MM54C85J/883
MC54HC85J HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 74HC85N vs MC54HC85J
MM54C85J IC CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit National Semiconductor Corporation 74HC85N vs MM54C85J
GD54HC85J Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, Goldstar Electron Co Ltd 74HC85N vs GD54HC85J
MM54C85N IC CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation 74HC85N vs MM54C85N
CD74HC85E HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 Intersil Corporation 74HC85N vs CD74HC85E
CD54HC85F3A Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 Harris Semiconductor 74HC85N vs CD54HC85F3A
CD54HC85F/3 HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 Intersil Corporation 74HC85N vs CD54HC85F/3
HD74HC85P HC SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation 74HC85N vs HD74HC85P
MC74HC85N Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products 74HC85N vs MC74HC85N

Related Parts for 74HC85N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC85N by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC85N by Nexperia

Select Manufacturer
Which Manufacturer of 74HC85N would you like to use for your alert(s)?
  • Please alert me when 74HC85N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC85N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC85N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC85N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC85N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC85N by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: