Part Details for MC74HC85ND by Motorola Semiconductor Products
Overview of MC74HC85ND by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC85ND
MC74HC85ND CAD Models
MC74HC85ND Part Data Attributes:
|
MC74HC85ND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC85ND
Motorola Semiconductor Products
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC85ND
This table gives cross-reference parts and alternative options found for MC74HC85ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC85ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC85AJ-00 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Texas Instruments | MC74HC85ND vs SNJ54HC85AJ-00 |
CD54HC85F/3 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | MC74HC85ND vs CD54HC85F/3 |
MC54HC85J | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HC85ND vs MC54HC85J |
CD54HC85F3A | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | MC74HC85ND vs CD54HC85F3A |
CD54HC85F/3 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | MC74HC85ND vs CD54HC85F/3 |
74HC85N,652 | Magnitude Comparator | Nexperia | MC74HC85ND vs 74HC85N,652 |
M74HC85F1 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC85ND vs M74HC85F1 |
TC74HC85AP | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | MC74HC85ND vs TC74HC85AP |
HD74HC85P-E | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | MC74HC85ND vs HD74HC85P-E |
GD74HC85J | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HC85ND vs GD74HC85J |